Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.000 |
Product Information
Product Overview
AC164121 is a Ethernet PICtail daughter board which provides a cost effective method of evaluating and developing Ethernet control applications. The board is designed for flexibility and can be plugged into a wide selection of demonstration boards, including the PIC18 Explorer (DM183032). The development board is populated with the 28 pin ENC28J60 stand alone 10 Base-T Ethernet controller which interfaces to the RJ45 female connector. With a standard 28 pin PICtail pin out, the board is easily interfaced to 8bit demonstration boards.
- ENC28J60 Ethernet controller with 25MHz oscillator and integrated magnetic RJ45 connector
- 256Kbits SPI EEPROM (25LC256) for storing web pages and configurations
- Dedicated power supply
- PICtail daughter board connection interface
Applications
Communications & Networking, Industrial, Building Automation, Security, Sensing & Instrumentation, Sensing & Instrumentation
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (21-Jan-2025)
Ethernet Controller
-
Board Only
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate