Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.800 |
Product Information
Product Overview
AC164149 is a MRF24WG0MA WiFi G PICtail/PICtail Plus daughter board for evaluating WiFi connectivity using PIC microcontrollers and the MRF24WG0MA module. This product is compatible with the Explorer 16 Development Board (DM240001), PICDEM. net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).
- Supports low power, 802.11b/g to 5mbps data rate
- WiFi FCC (USA), IC (Canada), ETSI (Europe) certified
- Integrated PCB Antenna with Simple four wire SPI interface to PIC microcontroller
- WEP, WPA-PSK, WPA2-PSK security
- SoftAP, WPS, and WiFi direct client functionality
Applications
Wireless, Consumer Electronics, Security, Industrial, Automotive, Medical, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
PICtail
MRF24WG0MA PICtail/PICtail Plus Daughter Board
No SVHC (25-Jun-2025)
-
MRF24WG0MA
DM240001, DM163024 Development Boards, PIC32 Starter Kit, DM320002 I/O Expansion Board
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate