Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
21 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.160 |
Price for:Each
Minimum: 1
Multiple: 1
€18.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164162
Order Code2991859
Accessory TypeCuriosity Nano Base
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Microchip Curiosity Nano Base for Click boards™ evaluation kit is a hardware extension platform to ease the connection between Curiosity Nano kits and extension boards like the mikroBUS Click modules and Xplained Pro extension boards.
- One power LED
- Three mikroBUS™ Click sockets
- One Xplained Pro Extension header
- USB powered from the Curiosity Nano kit
- Alternative external power input
- Battery powered and charger
- Fixed 3.3V PSU for target and Click modules
- Fixed 5.0V boost converter for 5V click modules
- 900mA maximum output current (limited by ambient temperature and output voltage)
Contents
One curiosity nano base for Click boards™ evaluation kit, Two 28-pin female headers, Two 28-pin male headers.
Technical Specifications
Accessory Type
Curiosity Nano Base
Product Range
-
For Use With
Curiosity Nano Kits, MikroBUS Click Modules & Xplained Pro Extension Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02