Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.870 |
Price for:Each
Minimum: 1
Multiple: 1
€77.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164165
Order Code3130172
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAML21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAML21G18B, ATWINC1510
Kit ContentsWi-Fi Smart Device Enablement Kit SAML21G18B/ATWINC1510
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wi-Fi® smart device enablement kit is designed to accelerate adding Alexa Voice Control to your existing application, enabling rapid prototyping. The kit allows you to use an Alexa Smart Speaker or the Alexa App to control the board's GPIO, interrogate its sensors, and change its LED colours.
- SAML21MCU pre-programmed with application firmware
- ATWINC1510 WiFi module certified for operation in US, Canada, EU, Japan, Korea, China, India, Taiwan
- Light, temperature and humidity sensors
- GPIO for interfacing to your application
- Power cable
Contents
Wi-Fi Smart device enablement kit, Power cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAML21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Wi-Fi Smart Device Enablement Kit SAML21G18B/ATWINC1510
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAML21G18B, ATWINC1510
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102512