Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €54.310 |
Product Information
Product Overview
The AC240100 from Microchip is a PICtail Plus expansion board. PICtail Plus expansion board is an accessory that enables interfacing of vertical PICtail Plus daughter cards to Explorer 16/32 development board. The expansion board supporting vertical PICtail Plus connectors helps in attaching various daughter cards for additional functionality. The expansion board supports the New Explorer 16/32 board as well as the Classic Explorer 16 board. The expansion board also features a Prototyping area and two MikroElektronika mikroBUS interfaces. mikroBUS interface facilitates the addition of Click boards to various application prototypes using the classic Explorer 16 and Explorer 16/32 development board.
- Offers backward compatibility with existing PICtail Plus daughter cards on Explorer 16/32 board
- 2 x MikroElektronika mikroBUS interface enables classic Explorer 16 users to utilize click boards
- Prototyping area
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
PICtail Plus Expansion Board
No SVHC (25-Jun-2025)
PIC
-
PICtail Plus Daughter Cards & Explorer 16/32 Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate