Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.150 |
Product Information
Product Overview
AC31S18A is an AVR® programming adapter kit (AC31S18A) that provides an easy way to access the signals used for the standard programming interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB® debugger/programmer hardware tools supporting the 8-pin single-row interface. The AVR programming adapter features standard headers for a variety of AVR® microcontrollers on familiar headers. Users can easily debug or program their AVR® microcontrollers with compatible hardware tools with this adapter board.
Contents
AVR programming adapter board, One UPDI v2 cable (1x4 pin to 1x4 socket), One IDC flat cable with 6-pin (2x3) 100-mil connectors, One IDC flat cable with 10-pin (2x5) 100-mil connectors, One IDC flat cable with 10-pin (2x5) 50-mil connectors.
Technical Specifications
AVR Programming Adapter Kit
Access the signals for standard prog interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB
No SVHC (25-Jun-2025)
AVR Microcontrollers, MPLAB Debugger/Programmer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate