Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.670 |
Product Information
Product Overview
The AC320004-4 is a switch PHY Daughter Board populated with a high-performance, small-footprint, full-featured 3-port managed LAN9303 Ethernet switch and a 2 port Base-TX MAGJACK connector. It is designed for easy development of RMII Ethernet control applications when plugged into the PIC32 compatible Starter Kits. The board enables Ethernet communication with PIC32MZ EC starter kit, PIC32MZ EC starter kit with crypto engine and PIC32 Ethernet starter kit II.
- High-performance full-featured 3-port switches with per-port IEEE 802.1Q VLAN support
- Industries highest (±8kV/15kV) per-port ESD protection
- IGMP v1/v2 monitoring for multicast packet filtering
- Up to 200Mbps network speed via a turbo MII interface
- Optional EEPROM or external CPU serial management support via an I2C™ interface
- Virtual PHY simplifies software development by mimicking multiple switch ports as a single-port PHY
- Integrated regulators require a single 3.3V supply
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
Daughter Board LAN9303
Ethernet PHY
LAN9303
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate