Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.140 |
Price for:Each
Minimum: 1
Multiple: 1
€30.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320101
Order Code2474265
Accessory TypeUART to USB Adaptor Board
For Use WithMicrochip DM320005 & DM320005-2 Multimedia Expansion Boards
FeaturesUses MCP2200 to Convert USB to UART Protocol, Direct Connection with MEB/MEB II PICtail Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AC320101 is a MEB/MEB II UART-to-USB Adapter Board uses the MCP2200 breakout module (ADM00393) to convert USB-to-UART signals that can be accessed directly by the PICtail™ connector on either the multimedia expansion board (MEB) DM320005 or the multimedia expansion board II (MEB II) DM320005-2.
- Four jumpers on the board can be used to route the UART signals to either the MEB or MEB II
Applications
Embedded Design & Development, Signal Processing
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
UART to USB Adaptor Board
Features
Uses MCP2200 to Convert USB to UART Protocol, Direct Connection with MEB/MEB II PICtail Connector
SVHC
No SVHC (25-Jun-2025)
For Use With
Microchip DM320005 & DM320005-2 Multimedia Expansion Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2