Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.520 |
Product Information
Product Overview
The ADM00433 is a MCP16301 5V/600mA low noise Evaluation Board used to demonstrate a high voltage input DC-DC converter design, which can deliver high efficiency, while minimizing high-frequency switching noise. The board steps down high input voltages, up to 30V, to a low output voltage, having more than 90% efficiency and a minimum of 30mV output ripple. High-frequency input/output noise generated by the switching converters can reach high-noise levels that interfere with other devices powered from the same source. The high amplitude of high-frequency noise can disturb some RF systems. High efficiency is achieved with the MCP16301 buck converter by switching the integrated N-channel MOSFET at a high speed. The evaluation board is optimized for 12V Input and 100mA load.
- 6 to 30V Input voltage
- 5V Output voltage
- 600mA Load current Output capability
- Output ripple plus noise - 30mVp-p at 12V input and 100mA load
- Low radiated noise
- Efficiency - up to 91% at 12V input
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Power Management - Voltage Regulator
Eval Board MCP16301, Information Sheet
-
MCP16301
Step Down DC / DC Converter
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate