Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.690 |
Product Information
Product Overview
The ADM00533 from Microchip is a MTD6501D 12V 3-phase BLDC sensorless fan controller daughter board. This is a small board with the minimum components that are necessary to operate with the MTD6501D device but it is designed to be used with the ADM00532 motherboard provided by the ADM00575 kit. The MTD6501D 12V 3-phase BLDC sensorless fan controller daughter board kit allows the control and monitoring of Microchip 12V fan driver devices such as the MCP8063 or MTD6501. The MTD6501D 12V 3-phase BLDC sensorless fan controller daughter board is controlled through PC software via a USB connection.
- 3 phase BLDC sensorless fan connector
- MTD6501D pin access connector
- Fan driver power supply control and monitoring
- Pulse width modulation (PWM) control
- Speed and current consumption monitoring
- Automatic application testing
Applications
Motor Drive & Control
Contents
3x ADM00533 (MTD6501D with boost mode daughter board).
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
Daughter Board MTD6501D, Information Sheet
Lead (27-Jun-2024)
-
MTD6501D
ADM00532 BLDC Sensorless Fan Controller Demo Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate