Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €51.970 |
Product Information
Product Overview
The ADM00665 is a MCP9600 Evaluation Board used to digitize the thermocouple EMF voltage to degree Celsius with ±1C accuracy. Users can easily evaluate the all device features using a type K thermocouple. The device also supports types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the type K thermocouple connector with the corresponding connectors. In addition, evaluation board connects to PC via USB interface. Temperature can be data-logged using thermal management software graphical user interface (GUI).
- Digitize thermocouples
- User programmable digital filter
- 0.0625C Measurement resolution
- 4 User programmable alert limits
- Multiple power save modes
Applications
Test & Measurement, Industrial
Contents
Board, USB cable, Type K thermocouple.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Evaluation Board
Thermocouple EMF to Degree Celsius
No SVHC (25-Jun-2025)
MCP9600
Eval Board MCP9600, USB Cable, Type K Thermocouple, GUI CD
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate