Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210CA122
Order Code2819836
Product RangeATWINC3400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €12.190 | 
| 5+ | €11.950 | 
Price for:Each
Minimum: 1
Multiple: 1
€12.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210CA122
Order Code2819836
Product RangeATWINC3400 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min2.5V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate72Mbps
Bluetooth ClassClass 1, Class 2
Receive Sensitivity-90dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeATWINC3400 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
4.2V
Data Rate
72Mbps
Receive Sensitivity
-90dB
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.5V
Signal Range Max
-
Bluetooth Class
Class 1, Class 2
Operating Temperature Min
-40°C
Product Range
ATWINC3400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25