Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.510 |
Price for:Each
Minimum: 1
Multiple: 1
€43.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00921
Order Code3130175
Silicon ManufacturerMicrochip
Silicon Core NumberPAC1934
Kit Application TypePower Management
Application Sub TypeUSB Based Power/Energy Monitor
Kit ContentsDev Kit PAC1934
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- USB Type C power and energy meter based on Microchip’s PAC1934 IC
- AC1934 Quad DC Power and Energy Accumulation
- Can be used to profile power consumption on various USB-powered devices
- User-friendly menus, with joystick navigation and OLED display
- Screen can be rotated 180 degrees to ease operation
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Dev Kit PAC1934
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PAC1934
Application Sub Type
USB Based Power/Energy Monitor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064561