335 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.200 |
25+ | €2.010 |
100+ | €1.930 |
250+ | €1.890 |
Product Information
Product Overview
The AR1021-I/SS is an analogue resistive Touch Screen Controller features complete, easy to integrate and universal touch screen controller chip. The AR1000 series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. It is providing filtering capabilities beyond that of other low-cost devices, the AR1000 delivers reliable, validated and calibrated touch coordinates. Using the on-board EEPROM, the AR1000 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination of features makes the AR1000 the most resource-efficient touch screen controller for system designs, including embedded system integrations.
- Power-saving sleep mode
- Built-in drift compensation algorithm
- 128-byte of user EEPROM
- Off, stream, down, up touch modes
- 4, 5 and 8-wire analogue resistive touch sensor
- 10-bit Maximum touch resolution
- 140 reports per second (typical) with a touch sensor of 0.02uF with 200Ω layers
- Actual report rate is dependent on the touch sensor used
Applications
Industrial, Communications & Networking, Consumer Electronics, Portable Devices, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C, SPI
2.5V
SSOP
-
MSL 1 - Unlimited
10bit
5V
20Pins
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for AR1021-I/SS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate