Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.252 |
25+ | €0.242 |
100+ | €0.238 |
4000+ | €0.233 |
Product Information
Product Overview
The AT24C02C-SSHM-T is a 2048-bit I²C-compatible (2-wire) serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 256 words of 8-bit each. The device includes a cascading feature that allows up to eight devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. In addition, the entire family operates from 1.7 to 5.5VCC.
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- Self-timed write cycle (5ms maximum)
- High-reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Kbit
I2C
SOIC
1.7V
Surface Mount
85°C
-
256 x 8bit
1MHz
8Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT24C02C-SSHM-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate