Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24C08C-SSHM-B
Order Code2345582
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
1.472 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.277 |
25+ | €0.274 |
100+ | €0.273 |
250+ | €0.268 |
Price for:Each
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C08C-SSHM-B
Order Code2345582
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT24C08C-SSHM-B is a 4,096/8,192 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 512/1,024 words of 8 bits each. The device's cascading feature allows up to two devices (AT24C08C) to share a common two-wire bus. This device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operations are essential.
- VCC range from 1.7V to 5.5V, supply current is 0.4mA typ (VCC = 5.0V, read at 100KHz)
- Schmitt triggers, filtered inputs for noise suppression, bidirectional data transfer protocol
- Write-protect pin for full array hardware data protection
- 16-byte page write mode: partial page writes allowed
- Random and sequential read modes, endurance: 1,000,000write cycles (TA = 25°C, VCC = 3.3V)
- Write cycle time is 5ms typ (fast mode, VCC = 1.7V to 2.5V), data retention: 100 years
- Schmitt triggers, filtered inputs for noise suppression, ESD Protection <gt/> 4,000V
- Bidirectional data transfer protocol, write-protect pin for full array hardware data protection
- Standby current is 1.0μA max (VCC = 1.7V, VIN = VCC or GND)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT24C08C-SSHM-B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000606
Product traceability