Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.430 |
| 25+ | €13.120 |
| 100+ | €12.320 |
| 250+ | €11.520 |
Product Information
Product Overview
The AT32UC3C0512C-ALUT is a 32-bit AVR Flash Microcontroller features a floating point unit, FlashVault code protection, single or dual CAN interfaces, dual LIN interfaces, USB with OTG, PWM with dead-time insertion, a 16-channel 12-bit ADC with dual sample-and-hold circuit for simultaneous sampling of 2 signals, a 2-channel 1.5Msps 12-bit analogue DAC. It designed with the multi-layered databus, 64kb on-chip SRAM with dual interfaces, it offers an outstanding data throughput. The microcontroller event system provides a connection between on-chip peripherals to off-load the CPU, saves power consumption and provides a 100% deterministic response to external and internal events. The full-speed USB 2.0 device interface supports several USB Classes at the same time. The On-The-GO (OTG) host interface allows device like a USB flash disk or an USB printer to be directly connected to the processor. It features analogue functions like ADC, DAC, Analogue comparators.
- High performance, low-power 32-bit AVR® microcontroller
- Multi-hierarchy Bus System
- Internal High-speed Flash
- Internal High-speed SRAM, Single-cycle Access at Full Speed
- External Memory Interface on AT32UC3C0 Derivatives
- Interrupt Controller
- System functions
- Windowed watchdog timer (WDT)
- Asynchronous timer (AST) with real-time clock capability
- Frequency meter (FREQM) for accurate measuring of clock frequency
- Ethernet MAC 10/100Mbps interface
- Universal serial bus (USB)
- One 2-channel controller area network (CAN)
- One 4-channel 20-bit pulse width modulation controller (PWM)
- Two quadrature decoders
- Two 12-bit Digital-to-analogue Converters (DAC), with Dual Output Sample System
- 4 analogue comparators
- Six 16bit timer/counter (TC) channels
- 1 peripheral event controller
- 5 universal synchronous/asynchronous receiver/transmitters (USART)
- Serial peripheral interfaces (SPI) with chip select signals
- 1 inter-IC sound (I2S) controller
- Two-wire interfaces (TWI), 400kbps I²C-compatible
- QTouch® library support
- On-chip non-intrusive debug system
Warnings
Recommended to apply a soldering temperature higher than 250░C, maximum of three reflow passes is allowed per component. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AT32 Family AT32UC3C Series Microcontrollers
32 bit
512KB
LQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
16Channels
3V
-40°C
Surface Mount
AT32UC3C
MSL 3 - 168 hours
AVR32
66MHz
144Pins
123I/O's
64KB
12Bit
5.5V
85°C
AT32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate