Print Page
3.478 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.190 |
| 25+ | €2.090 |
| 100+ | €2.010 |
| 6000+ | €1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1060-MMUR
Order Code3131836
Product RangeQTouch
Technical Datasheet
IC Interface TypeI2C
No. of Channels6Channels
Output InterfaceI2C
Supply Voltage Min1.8V
Sensor Case StyleQFN
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeQTouch
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Sensor Case Style
QFN
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of Channels
6Channels
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
QTouch
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability