Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
25+ | €1.090 |
100+ | €0.990 |
3000+ | €0.971 |
Product Information
Product Overview
The AT42QT1070-SSU is a digital burst mode charge-transfer capacitive Sensor Driver. The device can sense from one to seven keys, dependent on mode. It has the optimized architecture where no external components are required and only 1-pin per channel. It includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions and the outputs are fully de-bounced. It modulates its bursts in a spread-spectrum fashion in order to heavily suppress the effects of external noise and to suppress RF emissions. It uses a dual-pulse method of acquisition. This provides greater noise immunity and eliminates the need for external sampling capacitors, allowing touch sensing using a single pin.
- Comms and standalone mode configurations
- 1 to 7 keys (or 1 to 6 keys plus a guard channel) comms mode
- 1 to 4 keys plus a fixed guard channel on key 0 standalone mode
- 5-output standalone mode
- Patented spread-spectrum charge-transfer technology
- 6 x 6mm or Larger (Panel Thickness Dependent), Widely Different Sizes and Shapes Possible
- 1 PCB layer required
- Etched copper, silver, carbon and indium tin oxide (ITO) electrode materials
- Plastic, Glass, Composites and Painted surfaces possible Panel Materials
- Up to 10mm glass, up to 5mm Plastic (electrode size dependent) panel thickness
- Individually settable via simple commands over I²C-compatible interface Comms mode
- Discrete detection outputs interface
- Self-calibration, auto drift compensation, noise filtering, adjacent key suppression® (AKS®)
Technical Specifications
I2C
I2C
SOIC
SOIC
-40°C
-
MSL 2 - 1 year
7Channels
1.8V
5.5V
14Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate