Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1110-AUR
Order Code2920761
Your Part Number
Technical Datasheet
875 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.270 |
| 25+ | €1.150 |
| 100+ | €1.050 |
| 2000+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1110-AUR
Order Code2920761
Technical Datasheet
IC Interface TypeSPI
No. of Channels11Channels
Output InterfaceSPI
Sensor Case StyleTQFP
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI
Output Interface
SPI
Supply Voltage Min
3V
Sensor Case / Package
TQFP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of Channels
11Channels
Sensor Case Style
TQFP
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361