Print Page
Image is for illustrative purposes only. Please refer to product description.
730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
25+ | €3.160 |
100+ | €2.940 |
490+ | €2.690 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1244-MU
Order Code3580716
Technical Datasheet
IC Interface TypeI2C
No. of Channels24Channels
Output InterfaceI2C
Supply Voltage Min3V
Sensor Case StyleQFN
Supply Voltage Max5V
Sensor Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Sensor Case Style
QFN
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Channels
24Channels
Supply Voltage Min
3V
Supply Voltage Max
5V
No. of Pins
32Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability