Print Page
883 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.610 |
| 25+ | €1.470 |
| 100+ | €1.340 |
| 250+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT2120-XU
Order Code3131831
Product RangeQTouch
Technical Datasheet
IC Interface TypeI2C
No. of Channels12Channels
Output InterfaceI2C
Supply Voltage Min1.8V
Sensor Case StyleTSSOP
Supply Voltage Max5.5V
Sensor Case / PackageTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeQTouch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Sensor Case Style
TSSOP
Sensor Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
No. of Channels
12Channels
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
QTouch
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279