Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
25+ | €3.920 |
100+ | €3.840 |
490+ | €3.760 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZF
Order Code2991777
Technical Datasheet
Frequency Min2.405GHz
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
Receiving Current12.3mA
Transmitting Current14mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate2Mbps
Output Power (dBm)3dBm
Sensitivity dBm-101dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
2.405GHz
RF / IF Modulation
O-QPSK
Transmitting Current
14mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
3dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.48GHz
Receiving Current
12.3mA
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Data Rate
2Mbps
Sensitivity dBm
-101dBm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability