Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.247 |
25+ | €0.237 |
100+ | €0.228 |
4000+ | €0.223 |
Product Information
Product Overview
AT93C46DN-SH-T is a 1-Kbit, three-wire automotive temperature serial electrically EEPROM. The device is optimized for use in many automotive applications where low‑power and low‑voltage operations are essential. It is enabled through the Chip Select (CS) pin and accessed via a three-wire serial interface consisting of data input (DI), data output (DO), and serial data clock (SK). Upon receiving a READ instruction at DI, the address is decoded, and the data is clocked out serially on the DO pin. The write cycle is completely self-timed, and no separate erase cycle is required before write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the Ready/Busy status of the part.
- VCC power supply range from 2.5V to 5.5V (low-voltage grade)
- Three-wire serial interface, self-timed write cycle within 10ms maximum
- Automotive AEC-Q100 qualified
- Supply current is 0.5mA typ (VCC = 5.0V, read and write at 1MHz)
- Clock frequency, SK is 2MHz max (4.5V ≤ VCC ≤ 5.5V)
- Write cycle time range from 0.1 to 10ms (1.8V ≤ VCC ≤ 5.5V)
- Write endurance is 1,000,000write cycles min (TA = 25°C, VCC = 5.0V)
- Data retention is 100Years min (TA = 55°C)
- Output capacitance (DO) is 5pF max (VOUT = 0V, TA = 25°C, F = 1.0 MHz, VCC = +5V)
- 8 pin SOIC package, automotive operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Kbit
Microwire
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
128 x 8bit / 64 x 16bit
2MHz
8Pins
5.5V
-40°C
1Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT93C46DN-SH-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate