Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
25+ | €1.070 |
Product Information
Product Overview
The ATF16V8B-15PU is a high-performance CMOS Electrically-erasable Programmable Logic Device that utilizes the electrically-erasable flash memory technology. All speed ranges are specified over the full 5.0V ±10% range for industrial temperature range. The ATF16V8B-15PU provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8B-15PU powers down automatically to the low-power mode through the input transition detection (ITD) circuitry when the device is idle. The ATF16V8B-15PU incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.
- Dual-in-line and surface mount packages in standard pinouts
- High-speed electrically-erasable programmable logic devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
EEPLD
8Logic Cells
20Pins
5.5V
-40°C
-
No SVHC (25-Jun-2025)
8I/O's
DIP
4.5V
Through Hole
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate