Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €49.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€49.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATIO1-XPRO
Order Code2295529
Technical Datasheet
Silicon ManufacturerAtmel
Core Architecture-
Core Sub-ArchitectureAVR
Silicon Core Number-
Silicon Family Name-
For Use WithAtmel Xplained Pro Platform
Kit ContentsExtension Board Xplained Pro
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATIO1-XPRO Xplained Pro extension board provides a light sensor, temperature sensor, and microSD card. It connects to the extension headers of any Xplained Pro board.
- Compatible with the Xplained Pro extension headers
- SPI for microSD card holder + microSD card
- PWM LED control and filter input to ADC
- Light sensor and PWM signal filtered into ADC
- UART loopback interface via pin header
- Temperature sensor w/ EEPROM
- GPIO (spare GPIO available on 100mil pitch headers)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
AVR
Silicon Family Name
-
Kit Contents
Extension Board Xplained Pro
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Atmel Xplained Pro Platform
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538