Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.800 |
| 25+ | €2.570 |
| 100+ | €2.340 |
| 250+ | €2.220 |
Product Information
Product Overview
The ATMEGA16U2-AU is a high performance, low power CMOS AVR 8bit microcontroller based on AVR enhanced RISC architecture in 32 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA16U2-AU has one 8bit timer/counter with separate pre-scaler and compare mode, one 16bit timer/counter with separate pre-scaler, internal calibrated oscillator, external and internal interrupt sources.
- Up to 16MIPS throughput at 16MHz
- 16KB of in-system self programmable flash
- 512bytes of EEPROM and 512bytes internal SRAM
- On-chip debug interface (debugWIRE)
- 22 programmable I/O lines
- USB 2.0, USART and SPI interfaces
- Operating voltage range from 2.7V to 5.5V
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega16 Series Microcontrollers
16MHz
32Pins
22I/O's
512Byte
-
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
TQFP
SPI, USART, USB
-
2.7V
-40°C
Surface Mount
ATmega16
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate