Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328PB-XMINI
Order Code2522816
Your Part Number
Technical Datasheet
25 In Stock
42 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.130 |
| 5+ | €13.010 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328PB-XMINI
Order Code2522816
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328PB
Kit ContentsATmega328PB Mini Evaluation Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATmega328PB Xplained Mini evaluation kit is a hardware platform for evaluating the ATmega328PB microcontroller (MCU). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. The kit provides access to the features of the ATmega328PB MCU, enabling easy integration of the device into a custom design. The kit features two capacitive buttons for easy evaluation of the integrated QTouch Peripheral Touch Controller (PTC).
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel Studio
- Access to all signals on target MCU
- One green status LED
- One mechanical user push button
- Two capacitive touch buttons
- Virtual COM port (CDC)
- 16MHz target clk
- USB powered
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained Pro extension headers can easily be strapped in
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
ATmega328PB Mini Evaluation Kit
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328PB
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability