Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48V-10MU
Order Code1455117
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Technical Datasheet
328 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
25+ | €2.080 |
100+ | €2.050 |
490+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48V-10MU
Order Code1455117
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size4KB
No. of Pins32Pins
IC Case / PackageMLF
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega48
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega48 Series Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
32Pins
No. of I/O's
23I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
MLF
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega48
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000693
Product traceability