Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.460 |
Product Information
Product Overview
The ATQT1-XPRO is an extension board that enables evaluation of self and mutual capacitance mode using the Peripheral Touch Controller (PTC) module. The kit shows how easy it is to design a capacitive touch board solution for the PTC without the need for any external components. Xplained Pro Extension Kit is a set of two extension boards designed specifically for Xplained Pro MCU boards featuring a MCU with a built-in peripheral touch controller. The extension boards can be used to explore the touch functions on the PTC module in both mutual capacitance (MC) mode and self-capacitance (SC) mode. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code.
Contents
Xplained Pro Extension board, Two Xplained Pro boards.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ARM
-
SAMD20 MCU
-
8 / 32bit
Cortex-M0+
SAMD20
Two Xplained Pro Boards
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate