Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.460 |
Price for:Each
Minimum: 1
Multiple: 1
€89.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATREB215-XPRO-A
Order Code2819852
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAT86RF215
Silicon Family Name-
For Use WithXplained Pro MCU Boards
Kit ContentsExtension Board AT86RF215
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATREB215-XPRO-A is a wireless extension board (carrier board) for AT86RF215 chip for the Xplained Pro evaluation platform. It can be connected with any Xplained Pro standard extension header on any Xplained Pro MCU board to provide wireless functionality. It is certified for FCC/IC for 2.4GHz and 915MHz ISM bands; certified for CE for 2.4GHz and 868MHz ISM bands.
- Two SMA connectors for operation at 863 - 928MHz and 2.4GHz
- Uses a Filter-Balun in Sub-1GHz path which has in-built harmonic rejection filter
- AT86RF215:wireless transceiver compliant to IEEE 802.15.4-2011/ 802.15.4g-2012 and ETSI TS 102 887-1
- Digital I/O: Xplained Pro extension header comprising the SPI interface of AT86RF215
- SATA connectors comprising the I/Q interface of AT86RF215
- Current measurement header
- One reset button and two user LEDs
- Supports with Performance Analyzer in Atmel Studio
- Operating temperature range from -40 to +85°C
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Extension Board AT86RF215
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
AT86RF215
For Use With
Xplained Pro MCU Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25