Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E8CA-AN
Order Code2396708
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.320 |
25+ | €7.570 |
100+ | €6.840 |
250+ | €6.700 |
Price for:Each
Minimum: 1
Multiple: 1
€8.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E8CA-AN
Order Code2396708
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's79I/O's
InterfacesCAN, I2C, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels10Channels
ADC Resolution16Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4E
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SMART ARM-based flash MCU is based on the high-performance 32bit ARM® Cortex®-M4 RISC processor and includes a floating point unit (FPU).
- ARM Cortex-M4 with 2Kbytes Cache running at up to 120MHz
- Memory Protection Unit (MPU) and DSP instruction
- Floating Point Unit (FPU) and Thumb®-2 instruction set
- Power-on-Reset (POR), Brown-out Detector (BOD) and dual watchdog for safe operation
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Temperature sensor and one 4-channel DMA controller
- Low-power modes (sleep, wait and backup modes)
- High-speed multimedia card interface (SDIO/SD Card/MMC)
- Real-time event management
- AES 256-bit Key Algorithm compliant with FIPS Publication 197
Technical Specifications
Product Range
SAM 32 Family SAM 4E Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4E
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
79I/O's
RAM Memory Size
128KB
ADC Resolution
16Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability