Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D225C-D1M-CU
Order Code2759330
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.060 |
25+ | €10.040 |
100+ | €9.710 |
250+ | €9.700 |
Price for:Each
Minimum: 1
Multiple: 1
€12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D225C-D1M-CU
Order Code2759330
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
Technical Datasheet
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
No. of CPU Cores1Cores
Program Memory Size160KB
IC Case / PackageBGA
No. of Pins196Pins
Supply Voltage Min1.1V
Supply Voltage Max1.32V
Operating Frequency Max500MHz
InterfacesCAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB
No. of I/O's72I/O's
Data Bus Width16 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAMA5D2
MPU FamilySAMA5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAMA5 Family SAMA5D2 Series Microcontrollers
Program Memory Size
160KB
No. of Pins
196Pins
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB
Data Bus Width
16 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.1V
Operating Frequency Max
500MHz
No. of I/O's
72I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAMA5D2
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability