Print Page
Image is for illustrative purposes only. Please refer to product description.
446 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.250 |
Price for:Each
Minimum: 1
Multiple: 1
€30.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D27-SOM1
Order Code2835945
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5
Silicon Core NumberATSAMA5D27C-D1G-CU
Silicon Family NameSAMA5D2
For Use WithATSAMA5D27-SOM1-EK1 Eval Kit
Kit ContentsEval Module ATSAMA5D27C-D1G-CU
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Small single-sided System-On-Module (SOM) based on the high-performance 32bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 running up to 500MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. The SOM also simplifies design rules of the main application board, reducing overall PCB complexity and cost. The SAMA5D27-SOM1 is delivered with a free Linux distribution and bare metal C code examples.
- ARM Cortex-A5 Processor-based SAMA5D27 MPU
- 1Gbit (128MB) DDR2 SDRAM
- On-board power management unit (MIC2800-G1JJYML)
- 2Kb serial EEPROM with EUI-48™ node identity, 64Mb serial quad I/O flash memory
- 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
- 40 x 38mm module, 0.8mm pitch
- 103 I/Os, up to 6 tamper pins
- One USB Device, one USB Host and one HSIC Interface
- Shutdown and reset control pins
- Integrated crystals, internal voltage regulators
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-A5
Silicon Family Name
SAMA5D2
Kit Contents
Eval Module ATSAMA5D27C-D1G-CU
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
ATSAMA5D27C-D1G-CU
For Use With
ATSAMA5D27-SOM1-EK1 Eval Kit
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361