Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
25+ | €2.680 |
100+ | €2.640 |
250+ | €2.600 |
Product Information
Product Overview
The ATSAMD21J17A-AU is a SMART SAMD21 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 128kB of flash memory and 16kB of SRAM. Peripherals include six serial communication modules (SERCOM) configurable as UART/USART, five 16-bit timers/counters, 32-bit real-time clock and calendar, 24 PWM channels, one 20-channel 12-bit ADC, one 10-bit DAC, full speed USB device and embedded host and support for up to 256 touch channels. The device operates from 1.62 to 3.63V.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro trace buffer (MTB)
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 12-channel Direct memory access controller (DMAC)
- 12-channel Event system
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- One full-speed (12Mbps) Universal serial bus (USB) 2.0 interface
- Peripheral touch controller (PTC)
- Easy pin migration to SAMD21G and SAMD21J devices
Applications
Lighting, Consumer Electronics
Technical Specifications
SAM 32 Family SAM D21 Series Microcontrollers
32 bit
128KB
TQFP
I2C, LIN, SPI, USART
20Channels
1.62V
-40°C
Surface Mount
SAM D2X
MSL 1 - Unlimited
ARM Cortex-M0+
48MHz
64Pins
52I/O's
16KB
12Bit
3.63V
85°C
SAM32
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ATSAMD21J17A-AU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate