Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70N21B-CFN
Order Code2889967
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
260+ | €12.080 |
Price for:Each
Minimum: 260
Multiple: 260
€3,140.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70N21B-CFN
Order Code2889967
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageVFBGA
No. of I/O's75I/O's
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size384KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
VFBGA
Interfaces
I2C, SPI, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM S
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7
Operating Frequency Max
300MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
SAM 32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability