Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.630 |
Price for:Each
Minimum: 1
Multiple: 1
€27.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSLCD1-XPRO
Order Code2295528
Technical Datasheet
Silicon ManufacturerAtmel
Core Architecture-
Core Sub-ArchitectureAVR
Silicon Core Number-
Silicon Family Name-
For Use WithAtmel Xplained Pro Platform
Kit ContentsExtension Board Xplained Pro
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATSLCD1-XPRO is a Xplained Pro which provides a 96 segment LCD display. It connects to the Xplained Pro boards with segment LCD extension header.
- Compatible with Xplained Pro segment LCD extension header
- Auto-ID for board identification in Atmel Studio 6.1
- 96 segment LCD display
- Reusable on all boards using the Xplained Pro segment LCD header
- Supported with application examples in Atmel Software Framework
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
AVR
Silicon Family Name
-
Kit Contents
Extension Board Xplained Pro
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Atmel Xplained Pro Platform
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308