Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.870 |
| 5+ | €8.640 |
Price for:Each
Minimum: 1
Multiple: 1
€9.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-XNANO
Order Code2835939
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATtiny416
Kit ContentsXplained Nano Evaluation Kit ATtiny416
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATtiny416 Xplained nano evaluation kit is a hardware platform for evaluating the ATtiny416 microcontroller. Supported by Atmel Studio free integrated development platform, the kit provides easy access to all device I/O, one button, and one LED. The Xplained Nano evaluation kit includes an on-board debugger, and no external tools are necessary to program and debug the ATtiny416 microcontroller. The on-board debugger can be completely disconnected from the ATtiny416 microcontroller and it can be used to program other UPDI devices.
- ATtiny416 microcontroller, 20-pin 4kB Flash MCU
- Embedded programmer for programming the host MCU (mEDBG)
- One mechanical button
- One yellow user LED
- Access to all I/O lines
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
-
Kit Contents
Xplained Nano Evaluation Kit ATtiny416
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATtiny416
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494