Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-AU
Order Code1636953
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Technical Datasheet
491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
25+ | €1.140 |
100+ | €1.050 |
250+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-AU
Order Code1636953
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size4KB
No. of Pins32Pins
IC Case / PackageTQFP
No. of I/O's28I/O's
InterfacesI2C, SPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny48
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ATTINY48-AU is a 8-bit picoPower AVR RISC-based Microcontroller Unit features 4kB of ISP flash, 64-byte EEPROM, 64-byte SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit A/D converter, SPI and debug wire for on-chip-debug. The device achieves up to 12MIPS throughput at 12MHz. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1MIPS per MHz allowing you to optimize power consumption versus processing speed.
- Operates between 1.8 to 5.5V
- High performance
- Advanced RISC architecture
- Fully static operation
- High endurance, non-volatile memory segments
- 10000 flash/100000 EEPROM write/erase cycles
- Programming lock for software security
- Serial peripheral interface (SPI)
- On-chip analogue comparator
- Low power consumption
Technical Specifications
Product Range
AVR ATtiny Family ATtiny48 Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
TQFP
Interfaces
I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny48
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability