Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.160 |
| 5+ | €8.770 |
Price for:Each
Minimum: 1
Multiple: 1
€9.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Low power consumption 802.11 b/g/n IoT (Internet of Things) module optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), switch, power management. ATWINC15x0-MR210xx1961 - adds enterprise security, customizable SNTP servers, improvements to provisioning, simple roaming, support for multiple regional gain tables and for the ATWINC1510 host MCU file download capability.
- Single-band 2.4GHz b/g/n IoT Network Controller
- 3V to 4.2V operating voltage
- SPI serial host interface
- DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS network services
- Chip and PCB antenna
- WPA/WPA2 personal and enterprise, TLS, SSL security protocols supported
- Integrated into Atmel Studio 7
- Integrated 8Mb flash memory for system software
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Internet of Things (IoT)
SVHC
No SVHC (25-Jun-2025)
Module Interface
I2C, SPI, UART
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011