Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.540 |
25+ | €12.270 |
100+ | €11.610 |
250+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€13.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210CA131
Order Code3748718
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min3V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate72.2Mbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATWINC3400-MR210CA is an IEEE 802.11 b/g/n RF/Baseband/Medium Access Control (MAC) network controller with Bluetooth Low Energy module. The ATWINC3400-MR210xA modules are Bluetooth 5.0 certified. This module is optimized for low power and high performance mobile applications. This module features small form factor with integrated power amplifier, low-noise amplifier, transmit/receive switch (for Wi-Fi® and Bluetooth) and power management unit.
- Integrates chip antenna
- IEEE 802.11 b/g/n 20MHz (1x1) Wi-Fi plus Bluetooth 5
- Network features: TCP, UDP, DHCP, ARP, HTTP, SSL, and DNS
- Supported security protocol: WPA/WPA2 Personal, WPA2 Enterprise (firmware v.1.31 or later), TLS, SSL
- Single spatial stream in 2.4GHz ISM band
- Integrated PA and T/R switch
- Superior sensitivity and range via advanced PHY signal processing
- Operating temperature range from -40°C to +85°C
- Integrated network IP stack to minimize host CPU requirements
- Class 2 transmission and adaptive frequency hopping
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
4.2V
Data Rate
72.2Mbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004835