Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.850 |
25+ | €12.530 |
100+ | €11.870 |
250+ | €11.630 |
Price for:Each
Minimum: 1
Multiple: 1
€13.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210UA122
Order Code2893210
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min3V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate72.2Mbps
Bluetooth ClassClass 2
Receive Sensitivity-92.5dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
4.2V
Data Rate
72.2Mbps
Receive Sensitivity
-92.5dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00198
Product traceability