Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.880 |
| 25+ | €4.480 |
| 100+ | €4.060 |
| 416+ | €3.980 |
Product Information
Product Overview
The ATXMEGA128A4U-MH is a 16-bit low power AVR Microcontroller Unit featuring 128kB self-programming flash program memory, 4kB boot code section, 8kB SRAM, 2048-byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32MIPS throughput at 32MHz. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.
- High performance
- Non-volatile program and data memories
- 4-channel DMA controller
- 8-channel event system
- Five 16-bit timer/counters
- One USB device interface
- External interrupts on all general purpose I/O pins
- Power-on reset and programmable brown-out detection
- Programmable multilevel interrupt controller
- 5 sleep modes
Applications
Building Automation, Industrial, Motor Drive & Control, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
8 bit, 16 bit
128KB
VQFN-EP
I2C, SPI, USART, USB
12Channels
1.6V
-40°C
Surface Mount
AVR
MSL 3 - 168 hours
AVR
32MHz
44Pins
34I/O's
8KB
12Bit
3.6V
85°C
ATmega128
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate