Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.920 |
25+ | €7.270 |
100+ | €6.580 |
250+ | €6.450 |
Product Information
Product Overview
ATXMEGA64A1-AU is a low power, high-performance 16bit Microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The AVR XMEGA A1 device provides 64kB self-programming flash program memory, 4kB boot code section, 4kB SRAM, 2048byte EEPROM and up to 32MIPS throughput at 32MHz.
- Power-on reset and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Programming and debug interfaces - JTAG (IEEE 1149.1 com) interface, including boundary scan, PDI
- 4-channel DMA Controller
- 8-channel Event system
- Eight 16bit timers/counters
- Eight USARTs with IrDA support for one USART
- Four 2-wire interfaces with dual address match (I²C and SMBus compatible)
- Four serial peripheral interfaces (SPIs)
- AES and DES crypto engine
- 16bit real-time counter (RTC) with separate oscillator
- Two 16-channel, 12-bit, 2MSPS analogue-to-digital converters
- Two 2-channel, 12-bit, 1MSPS digital to analogue converters
- Four analogue comparators (ACs) with window compare function and current sources
- External interrupts on all general purpose I/O pins
- Programmable watchdog timer with separate on-chip ultra low power oscillator
- QTouch® library support
Technical Specifications
AVR ATxmega Family ATxmega A Series Microcontrollers
8 bit, 16 bit
64KB
TQFP
I2C, SPI, USART
16Channels
1.6V
-40°C
Surface Mount
AVR
MSL 3 - 168 hours
AVR
32MHz
100Pins
78I/O's
4KB
12Bit
3.6V
85°C
ATmega64
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate