Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €220.870 |
Product Information
Product Overview
The BM-64-EVB-C2 is a BM64 Bluetooth audio evaluation board. The BM-64-EVB-C2 enables the user to evaluate and demonstrate the functionality of the BM64 class 2 stereo audio module. The BM-64-EVB-C2 includes an integrated configuration and programming interface for plug-and-play capability and also has status LEDs which enable rapid prototyping and faster time to market. The BM-64-EVB-C2 software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and to optionally configure or program it.
- Based on the fully certified Bluetooth 4.2 BM64 class 2 stereo audio module
- Powered by a PC host using the micro-USB cable or by connecting a Li-ion battery
- Built-in 3W class D stereo audio amplifier
- Built-in near field communication (NFC)
- Stereo audio output for high quality audio
- Easy access to I/O pins
- Connection and data status LEDs
Applications
Communications & Networking, Audio
Contents
One BM-64-EVB-C2 evaluation board, One micro-USB cable, Two speaker cables, One 5V DC power adapter.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Audio
Eval Board BM64SPKS1MC2, micro-USB Cable, Two Speaker Cables, DC Power Adapter
No SVHC (21-Jan-2025)
PIC18F85J10, BM64SPKS1MC2
Bluetooth
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate