Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.850 |
25+ | €11.760 |
100+ | €11.520 |
250+ | €11.290 |
Price for:Each
Minimum: 1
Multiple: 1
€12.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM62SPKS1MC2-0001AA
Order Code2920830
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min3.2V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate-
Bluetooth ClassClass 2
Receive Sensitivity-90dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BM62 stereo audio module is a fully-certified Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products.
- Bluetooth 5 Certified, DSPK1.1 firmware version
- Class 2 module with +2dBm typical output power
- Transparent UART mode for seamless serial data over UART interface
- Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
- USB firmware upgrade supported
- Supports analogue audio output
- Compact surface mount module: 29 x 15 x 2.5 mm3
- Ideal for portable battery-operated devices
- Internal battery regulator circuitry
- FCC, Canada (IC), European (CE), Korea (KCC), Taiwan (NCC), Japan (JRF), and China (SRRC) certified
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
4.2V
Data Rate
-
Receive Sensitivity
-90dBm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.2V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability