Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM78SPPS5NC2-0002AA
Order Code2581475
Product RangeBM78 Series
Technical Datasheet
116 In Stock
88 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.540 |
25+ | €8.730 |
100+ | €8.560 |
250+ | €8.430 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM78SPPS5NC2-0002AA
Order Code2581475
Product RangeBM78 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min3.3V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate-
Bluetooth ClassClass 2
Receive Sensitivity-92dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeBM78 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
4.2V
Data Rate
-
Receive Sensitivity
-92dBm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3.3V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-20°C
Product Range
BM78 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003