Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.607 |
| 25+ | €0.555 |
| 100+ | €0.503 |
| 3300+ | €0.493 |
Product Information
Product Overview
The CAP1203-1-AC3-TR is a 3-channel Capacitive Touch Sensor incorporates RightTouch® technology with multiple channel. It contains individual capacitive touch sensor inputs with programmable sensitivity for use in touch sensor applications. Each sensor input is calibrated to compensate for system parasitic capacitance and automatically recalibrated to compensate for gradual environmental changes. The CAP1203 includes multiple pattern touch recognition allows the user to select a specific set of buttons to be touched simultaneously. If this pattern is detected, a status bit is set and an interrupt is generated.
- Programmable sensitivity
- Automatic recalibration
- Calibrates for parasitic capacitance
- Individual thresholds for each button
- Multiple button pattern detection
- Power button support
- Press and hold feature for volume-like applications
- Analogue filtering for system noise sources
- RF detection and avoidance filters
- Digital EMI blocker
- 8kV ESD rating on all pins (HBM)
- Low power operation
- 5μA quiescent current in deep sleep
- 50μA Quiescent current in standby (1 sensor input monitored)
- Samples one or more channels in Standby
- SMBus/I²C compliant communication interface
Applications
Computers & Computer Peripherals, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C, SMBus
3V
TDFN
-
MSL 1 - Unlimited
-
5.5V
8Pins
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate