Print Page
Image is for illustrative purposes only. Please refer to product description.
829 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.250 |
| 25+ | €1.030 |
| 100+ | €0.954 |
| 3300+ | €0.935 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL320SG-G
Order Code2448493
Technical Datasheet
No. of Channels3Channels
Output Current Max20mA
Output Voltage Max90V
IC Case / PackageNSOIC
No. of Pins8Pins
Input Voltage Min6.5V
Input Voltage Max90V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max119°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleNSOIC
No. of Outputs3Outputs
Output Current20mA
Output Voltage90V
Switching Frequency100kHz
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
90V
No. of Pins
8Pins
Input Voltage Max
90V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Output Current
20mA
Switching Frequency
100kHz
Output Current Max
20mA
IC Case / Package
NSOIC
Input Voltage Min
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
119°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
3Outputs
Output Voltage
90V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254