Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM080101
Order Code2907906
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.570 |
Price for:Each
Minimum: 1
Multiple: 1
€15.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM080101
Order Code2907906
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberATTINY1617, MCP23017
Kit Application TypeEmbedded
Application Sub TypeWater Tolerance and Noise Immunity
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Family NameATtiny
Kit ContentsDevelopment kit ATTINY1617/MCP23017
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Water tolerant touch surface development kit enables easy evaluation of the 2D touch surface library. The kit demonstrates water tolerance and noise immunity on a touch pad and has two touch buttons, all controlled by the same MCU.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Embedded
Core Architecture
AVR
Silicon Family Name
ATtiny
Product Range
-
Silicon Core Number
ATTINY1617, MCP23017
Application Sub Type
Water Tolerance and Noise Immunity
Core Sub-Architecture
-
Kit Contents
Development kit ATTINY1617/MCP23017
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1